Oshino MD-567G LED indicator light Red 2.1V DC 6mcd 4.8mm

Image Representative of Range

Oshino MD-567G LED indicator light Red 2.1V DC 6mcd 4.8mm

MPN
MD-567G
Brand
Oshino
EAN-13
2050004842210
Order Code
19-4080
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Oshino MD-567G is a red LED indicator light designed for use in low-voltage applications, operating optimally at 2.1 V DC with a luminous intensity of 6 millicandela. The 4.8mm LED indicator offers a compact and reliable solution for visual signalling, making it suitable for a range of engineering tasks such as control panels, instrumentation, and status indication systems. Its efficient design is ideal for conserving space in densely packed electronic assemblies while ensuring high visibility. Moreover, this LED indicator's robust performance and consistent illumination under varying conditions make it a preferred choice for both industrial and consumer electronics projects.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 25mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot