Oshino MD-577G3 MD-577G1 LED indicator light Green 5V DC 25mcd 4.8mm

Image Representative of Range

Oshino MD-577G3 MD-577G1 LED indicator light Green 5V DC 25mcd 4.8mm

MPN
MD-577G3
Brand
Oshino
EAN-13
2050004842319
Order Code
19-4086
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-577G3 LED indicator light is designed with precision for visibility and reliability in various applications. Bearing the manufacturer's part number, it is a green LED indicator operating at 5V DC with a brightness of 25 millicandela, housed within a 4.8mm package. This model functions as a vital part of pilot displays and control panels, offering clear and efficient signalling capabilities. The MD-577G3, noted for its energy efficiency and longevity, is commonly utilised in automotive dashboards, industrial control systems, and consumer electronics. This robust component is engineered to meet the rigorous demands of environments that require reliable visual indicators.
Type LED indicator light
LED Colour Green
Forward Current 16mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 25mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (1)


Trustpilot