Oshino MD-577Y1 LED indicator light Yellow 5 V DC 30 mcd

Image Representative of Range

Oshino MD-577Y1 LED indicator light Yellow 5 V DC 30 mcd

MPN
MD-577Y1
Brand
Oshino
EAN-13
2050004842272
Order Code
19-4099
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-577Y1 is a high-performance LED indicator light designed specifically for applications requiring reliable visual signalling. This yellow LED operates at a voltage of 5 V DC and provides a luminous intensity of 30 millicandelas, making it suitable for various low-power electronics and signalling applications. Its 4.8mm size allows for compact integration into control panels and instrument clusters, where visual indicators are crucial for safety and efficiency. The MD-577Y1 is typically used in industries like automotive, aerospace, and consumer electronics where precise and durable indicator lights are needed to convey operational status or alerts.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Trustpilot