Oshino OD-B01T55-24PD OD-B01BA9R-230BR Blue BA9s LED Indicator 240V 525mcd

Image Representative of Range

Oshino OD-B01T55-24PD OD-B01BA9R-230BR Blue BA9s LED Indicator 240V 525mcd

MPN
OD-B01T55-24PD
Brand
Oshino
EAN-13
2050005031453
Order Code
19-4109
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-B01T55-24PD, also known as the OD-B01BA9R-230BR Blue BA9s LED Indicator, is a high-performance LED light designed for industrial and commercial applications requiring reliable visual indication at 240V with a luminous intensity of 525 millicandela. This 4.8mm LED indicator provides clear, bright illumination, ensuring effective status signalling in control panels, instrumentation, and various electronic devices. Its robust construction and efficient energy usage make it an ideal replacement for traditional incandescent bulbs, offering extended operational life and reduced maintenance. Suitable for diverse environments, this LED indicator boasts a compact design compatible with standard mounting fixtures, making it a versatile solution for engineers and technicians focused on enhancing operational efficiency and visibility.
Type LED indicator light
LED Colour Blue
Forward Current 13mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 28mm
Luminosity 270mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 468nm

Trustpilot