Oshino OD-W01BA9R-230BR LED indicator light Blue T5.5k 28V 270mcd 4.8mm

Image Representative of Range

Oshino OD-W01BA9R-230BR LED indicator light Blue T5.5k 28V 270mcd 4.8mm

MPN
OD-W01BA9R-230BR
Brand
Oshino
EAN-13
2050005026350
Order Code
19-4137
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-W01BA9R-230BR presents a technically precise solution with its blue LED indicator light, classified under Type: 4.8mm LED indicators. Designed to serve applications requiring high visibility at a nominal voltage of 28V, this LED indicator emits a luminous intensity of 270 millicandela, ensuring clarity in its signalling function. Engineered with a T5.5k form factor, the component offers a compact and robust design suitable for integration into control panels, dashboards, and instrumentation that necessitate reliable status indication. Its adaptability to operate under varying conditions makes it a dependable choice for both industrial and commercial environments where consistent LED indication is paramount.
Type LED indicator light
LED Colour White
Forward Current 5mA
Forward Voltage 220 - 240V
Base BA9s
Content 1
Diameter 9.80mm
Dimensions (Ø x L) 9.80 mm x 25 mm
Length 25mm
Luminosity 3750mcd
Max. operating voltage 240V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 220V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN

Alternatives (1)


Trustpilot