Oshino OD-G01T55-24PD LED indicator light Ultra red 12V DC 30mcd 4.8mm

Image Representative of Range

Oshino OD-G01T55-24PD LED indicator light Ultra red 12V DC 30mcd 4.8mm

MPN
OD-G01T55-24PD
Brand
Oshino
EAN-13
2050005029351
Order Code
19-4123
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-G01T55-24PD is a LED indicator light that operates on a 12V DC power supply and emits ultra-red light with an intensity of 30 millicandela. This compact 4.8mm device is designed to be used as a reliable indicator or pilot light in various electrical and electronic applications, ensuring visibility and low power consumption. Its construction is suitable for integration into control panels, automotive dashboards, and industrial equipment, where precise and consistent indication of status or warnings is required. Featuring durable components synonymous with Oshino quality assurance, the OD-G01T55-24PD also supports modern energy-efficient lighting solutions, fitting seamlessly into evolving engineering requirements.
Type LED indicator light
LED Colour Green
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 28mm
Luminosity 760mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 523nm

Trustpilot