Oshino OD-Y01BA9R-24PD 1608585 LED Indicators 4.8mm Red 24V

Image Representative of Range

Oshino OD-Y01BA9R-24PD 1608585 LED Indicators 4.8mm Red 24V

MPN
OD-Y01BA9R-24PD
Brand
Oshino
EAN-13
2050005029368
Order Code
19-4148
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-Y01BA9R-24PD is a precision-engineered LED indicator crafted for reliability and utility in demanding environments. This 4.8mm red LED indicator light, operating at 24 volts, provides engineers with a robust solution for panel and dashboard configurations requiring clear, long-lasting illumination. The unit is well-suited for pilot light applications, where consistent signalling is critical, and it can be seamlessly integrated into automotive, industrial machinery, and control panel installations. Known for its durability, this LED indicator delivers optimal performance with a luminous intensity that meets stringent operational standards. Its compact BA9s base ensures easy installation and maintenance in various technical setups.
Type LED indicator light
LED Colour Yellow
Forward Current 19mA
Forward Voltage 24 - 28 V DC
Base BA9s
Content 1
Diameter 9.80mm
Dimensions (Ø x L) 9.80 mm x 25 mm
Length 25mm
Luminosity 900mcd
Max. operating voltage 28V DC
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 592nm

Alternatives (1)


Trustpilot