Oshino MD-325Y1 1170476 LED Indicators 4.8mm Green

Image Representative of Range

Oshino MD-325Y1 1170476 LED Indicators 4.8mm Green

MPN
MD-325Y1
Brand
Oshino
EAN-13
2050004842098
Order Code
19-4074
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-325Y1 1170476 is a versatile LED indicator light designed for use in a wide variety of engineering applications, particularly where reliable visual signalling is essential. This 4.8mm component emits a bright green light, ensuring excellent visibility with an intensity of 15 millicandela at a forward voltage of 5 V DC. It is well-suited for use in control panels, instrument clusters, and other applications requiring a compact yet effective pilot light. The MD-325Y1 can replace traditional incandescent bulbs, offering longer life and greater energy efficiency, making it ideal for settings where long-term reliability is critical.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 15mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Alternatives (2)


Trustpilot