Oshino OD-W02WB-24PD 1608591 LED Indicator 4.8mm White Bezel 24V

Image Representative of Range

Oshino OD-W02WB-24PD 1608591 LED Indicator 4.8mm White Bezel 24V

MPN
OD-W02WB-24PD
Brand
Oshino
EAN-13
2050005026343
Order Code
19-4147
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £9.01 £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Oshino OD-W02WB-24PD is a 4.8mm LED indicator featuring a durable white bezel, specifically designed for applications requiring a 24V power supply. This LED indicator light is engineered to deliver a brightness of 750 millicandela, ensuring clear visibility in various operating conditions. It provides reliable and energy-efficient illumination, making it ideal for use in control panels, instrumentation, and various signalling applications within industrial and electronic systems. The compact design and high-quality construction make it suitable for environments where durability and consistent performance are paramount. With its precise engineering, the Oshino OD-W02WB-24PD meets the demanding standards necessary for professional use in technical environments.
Type LED indicator light
LED Colour White
Forward Current 13mA
Forward Voltage 24 - 28V
Base W2 x 4.6d
Content 1
Length 18mm
Luminosity 750mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot