Oshino MD-325R1 LED indicator light Red 5V DC 6mcd

Image Representative of Range

Oshino MD-325R1 LED indicator light Red 5V DC 6mcd

MPN
MD-325R1
Brand
Oshino
EAN-13
2050004842081
Order Code
19-4070
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Oshino MD-325R1 LED indicator light, is a versatile component designed for efficient signalling applications. This LED indicator features a prominent red illumination, operating on a nominal voltage of 5 V DC, and delivers a luminous intensity of 6 millicandela, making it suitable for applications requiring a low-intensity visual indicator. With a standard size of 4.8mm, it is easily integrated into control panels, dashboards, and pilot lights where space is limited. Its robust design and reliable performance make it ideal for use in electronic devices, machinery control systems, and instrumentation. The MD-325R1 is engineered to deliver consistent performance in both industrial and commercial environments, ensuring clarity and visibility under various operational conditions.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 6mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot