Oshino MD-325G1 LED indicator light Yellow 2.1V DC 15 mcd 4.8mm LED

Image Representative of Range

Oshino MD-325G1 LED indicator light Yellow 2.1V DC 15 mcd 4.8mm LED

MPN
MD-325G1
Brand
Oshino
EAN-13
2050004842074
Order Code
19-4067
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Oshino MD-325G1, the designated manufacturer's part number, refers to a 4.8mm LED indicator light that emits a yellow light with a forward voltage of 2.1V DC and a luminous intensity of 15 millicandela. Constructed to serve as a reliable pilot light, this LED is ideally suited for applications requiring visible status indication, such as control panels, industrial equipment, and consumer electronics. Its compact size allows for efficient integration into varying designs, and its low power consumption contributes to enhanced energy efficiency in systems. Known for consistent performance, the Oshino MD-325G1 is a versatile component that meets the demands of precise visual signalling in diverse technical environments.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 7mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot