Oshino OD-R01T55-24PD 1608584 LED Indicator 4.8mm 24V Panel Mount

Image Representative of Range

Oshino OD-R01T55-24PD 1608584 LED Indicator 4.8mm 24V Panel Mount

MPN
OD-R01T55-24PD
Brand
Oshino
EAN-13
2050005028187
Order Code
19-4135
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-R01T55-24PD is a robust LED indicator light designed for reliable performance in panel mount applications, with a compact size of 4.8mm. This indicator, suitable for use in diverse environments, operates efficiently at a standard voltage of 24V, ensuring compatibility with various industrial systems. The unit emits a consistent red light with an intensity of approximately 130 millicandela, making it suitable for clear visual alerts in control panels and instrumentation. Commonly used in engineering applications such as automotive dashboards, industrial machinery, and electronic panels, this product is designed to meet rigorous standards for durability and visibility. Its efficient LED technology offers a long lifespan, reducing the need for frequent replacements and maintenance.
Type LED indicator light
LED Colour Red
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 28mm
Luminosity 130mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Wavelength 640nm

Alternatives (1)


Trustpilot