Oshino OD-Y01MGA-24PD LED indicator light Red 5V DC 6mcd 4.8mm

Image Representative of Range

Oshino OD-Y01MGA-24PD LED indicator light Red 5V DC 6mcd 4.8mm

MPN
OD-Y01MGA-24PD
Brand
Oshino
EAN-13
2050005031545
Order Code
19-4150
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-Y01MGA-24PD is a high-quality LED indicator light that operates at 5V DC and emits a red light with a luminous intensity of 6 millicandela. Featuring a compact 4.8mm diameter, this LED indicator is ideal for use in control panels, automotive dashboards, and industrial equipment where visual signals are essential. The robust design of the OD-Y01MGA-24PD ensures reliable operation in demanding applications, providing a clear and consistent indication. This versatile component is engineered for precision, making it suitable for engineers seeking a dependable signalling solution in both new designs and retrofits.
Type LED indicator light
LED Colour Yellow
Forward Current 14mA
Forward Voltage 24 - 28 V DC
Base T1 3/4 MGA
Content 1
Luminosity 180mcd
Max. operating voltage 28V DC
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP

Alternatives (1)


Trustpilot