Oshino MD-323G MD-325Y1 LED indicator light Yellow 5 V DC 15 mcd 4.8mm

Image Representative of Range

Oshino MD-323G MD-325Y1 LED indicator light Yellow 5 V DC 15 mcd 4.8mm

MPN
MD-323G
Brand
Oshino
EAN-13
2050004842043
Order Code
19-4065
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-323G MD-325Y1 is a 4.8mm LED indicator light designed to provide a reliable visual indication in various low-voltage applications. This model operates efficiently with a yellow light output at 5 volts DC, producing an intensity of 15 millicandelas. It is part of the highly regarded range of LED indicator lights suitable for use in control panels, instrumentation equipment, and status indicators within electrical systems. Given its precise construction and dependable performance, the Oshino MD-323G MD-325Y1 is ideal for engineers seeking a durable and efficient solution for visual signalling requirements. With its compact size and low energy consumption, it effectively supports applications demanding long-term operation and minimal power usage.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 2.15V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 7mcd
Maximum Temperature +80°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Trustpilot