Oshino OD-Y01SM12B15-24 LED indicator light Yellow 2.1V DC 30mcd 4.8mm

Image Representative of Range

Oshino OD-Y01SM12B15-24 LED indicator light Yellow 2.1V DC 30mcd 4.8mm

MPN
OD-Y01SM12B15-24
Brand
Oshino
EAN-13
2050005031491
Order Code
19-4151
Country of Origin
Germany
View Full Product Range (62)

Discontinued


Oshino OD-Y01SM12B15-24 is a compact LED indicator light designed for reliable use in various applications requiring visual signals. Operating at a voltage of 2.1V DC, the indicator emits a yellow light with a luminous intensity of 30 millicandelas, making it suitable for low-power signalling tasks. With a form factor accommodating a 4.8mm mounting hole, this LED indicator is ideal for use in control panels, medical devices, and industrial equipment where space and reliable indication are critical. The product is engineered for long-lasting performance and efficiency, reflective of Oshino’s commitment to quality and innovation.
Type LED indicator light
LED Colour Yellow
Forward Current 35mA
Forward Voltage 24 - 28V
Base BA15d
Content 1
Diameter 22mm
Dimensions (Ø x L) 22 mm x 45 mm
Length 45mm
Luminosity 2500mlm
Max. operating voltage 28V
Maximum Temperature +60°C
Min. operating voltage 24V
Minimum Operating Temperature -30°C
Technology InGaAIP
Wavelength 590nm

Trustpilot