Oshino OD-W02MFC-24PD LED indicator light White T1 3/4 MFC 28V DC 560mcd

Image Representative of Range

Oshino OD-W02MFC-24PD LED indicator light White T1 3/4 MFC 28V DC 560mcd

MPN
OD-W02MFC-24PD
Brand
Oshino
EAN-13
2050005026411
Order Code
19-4143
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-W02MFC-24PD is a white LED indicator light designed for efficient signalling and notification in various applications. This LED indicator features a T1 3/4 MFC configuration, operating at a voltage of 28V DC, with a luminous intensity of 560 millicandela. Its compact 4.8mm LED design utilises energy-efficient technology, making it suitable for integration into control panels, instrumentation, and other industrial equipment where space and reliability are of paramount importance. The OD-W02MFC-24PD's robust design ensures consistent performance even in demanding environments, providing a reliable solution for visual status indication.
Type LED indicator light
LED Colour White
Forward Current 13mA
Forward Voltage 24 - 28 V DC
Base T1 3/4 MFC
Content 1
Luminosity 560mcd
Max. operating voltage 28V DC
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN

Alternatives (2)


Trustpilot