Oshino MD-577R2 LED indicator light Yellow 2.1V DC 15mcd 4.8mm LED indicator

Image Representative of Range

Oshino MD-577R2 LED indicator light Yellow 2.1V DC 15mcd 4.8mm LED indicator

MPN
MD-577R2
Brand
Oshino
EAN-13
2050004842296
Order Code
19-4088
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-577R2 LED indicator light, with a yellow emission, operates at 2.1V DC, providing a luminous intensity of 15 millicandelas, and features a 4.8mm diameter. This LED indicator is well-suited for use in a variety of applications, including control panels, dashboard displays, and electronic status indication in industrial environments, where visibility and reliability are paramount. The design supports efficient energy use and extended operational life, making it an effective component within systems requiring consistent performance under varying conditions. Its compact size allows integration into space-constrained assemblies, while the robust construction ensures accommodation to both low and high-frequency switching conditions.
Type LED indicator light
LED Colour Red
Forward Current 16mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (1)


Trustpilot