Oshino ODW01SM12B15-24 OD-Y01SM12B15-24 4.8mm LED Indicator Red 4.8mm Black

Image Representative of Range

Oshino ODW01SM12B15-24 OD-Y01SM12B15-24 4.8mm LED Indicator Red 4.8mm Black

MPN
ODW01SM12B15-24
Brand
Oshino
EAN-13
2050005031378
Order Code
19-4141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £35.06 £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oshino ODW01SM12B15-24, commonly identified as a 4.8mm LED Indicator in its alternate description 1608554, is a red LED light bulb specifically engineered for signalling and pilot light tasks. This indicator is suited for applications that require reliable and precise visual alerts, commonly used in control panels, industrial machinery, and telecommunications equipment. With its robust design, it delivers consistent performance with low energy consumption and a long service life, making it a dependable choice for engineers seeking efficient lighting solutions. The 4.8mm form factor allows for versatile integration into various designs, ensuring compatibility with a wide range of systems.
Type LED indicator light
LED Colour White
Forward Current 35mA
Forward Voltage 24 - 28V
Base BA15d
Content 1
Diameter 22mm
Dimensions (Ø x L) 22 mm x 45 mm
Length 45mm
Luminosity 6600mlm
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -30°C
Minimum Operating Temperature -30°C
Technology GaN/Al

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot