Oshino OD-Y01T52-24PD LED indicator light Red 28V 130mcd 4.8mm T5.5

Image Representative of Range

Oshino OD-Y01T52-24PD LED indicator light Red 28V 130mcd 4.8mm T5.5

MPN
OD-Y01T52-24PD
Brand
Oshino
EAN-13
2050005026237
Order Code
19-4152
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Oshino OD-Y01T52-24PD is a precision-engineered LED indicator light designed for clear and reliable signal display. This component features a red light output at a luminous intensity of 130 millicandela, making it suitable for applications requiring clear visibility, such as control panels and instrument displays. Operating at a nominal voltage of 28 volts, the LED is built into a T5.5 package with a 4.8mm diameter, ensuring easy integration into existing systems. Its robust construction and dependable LED technology make it ideal for both industrial and automotive applications where maintenance-free and consistent performance is critical.
Type LED indicator light
LED Colour Yellow
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 21mm
Luminosity 180mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 592nm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot