TruComponents 605231 D-SUB receptacle set 45 ° Pins: 9 Solder bucket

Designed with precision, this 45° D-SUB receptacle set features 9 solder bucket pins, ensuring secure and stable connections for a variety of applications
Description Image Product Buy Pricing (Ex VAT) Plug / Socket No. of Ways Contact Type Factory colour Material (details) Mating Cycles Misc Attribute No. of Rows Number of pins Temperature Range Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Type
TruComponents 150433 D-SUB receptacle set 45 ° Pins 9 Solder bucket
TruComponents 150433 D-SUB receptacle set 45 ° Pins 9 Solder bucket
Standard range
Order code: 15-0433
MPN: 150433

Despatched within 4 working days - 7 in stock
1+ £4.29
5+ £4.05
10+ £3.98
25+ £3.90
50+ £3.83
100+ £3.77
Price per unit Ex VAT
Power strip, straight 9 Punched contacts Silver Plastic 100 TCD45NT09MDBSK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150439 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150439 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Order code: 15-0439
MPN: 150439
2+ £2.85
5+ £2.69
10+ £2.64
25+ £2.59
50+ £2.54
100+ £2.50
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts Black Plastic 100 TCD45PKP09HDP15K 3 15 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150447 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150447 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Order code: 15-0447
MPN: 150447
1+ £4.77
5+ £4.50
10+ £4.42
25+ £4.34
50+ £4.26
100+ £4.18
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts Silver Plastic 100 TCD45NT15MDBPK 2 15 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150448 D-SUB pin strip set 45 ° Pins 25 Solder bucket
TruComponents 150448 D-SUB pin strip set 45 ° Pins 25 Solder bucket
Order code: 15-0448
MPN: 150448
1+ £5.28
5+ £4.98
10+ £4.89
25+ £4.80
50+ £4.72
100+ £4.63
Price per unit Ex VAT
Pin strip, straight 25 Punched contacts Black Zinc diecasting 100 TCD45ZK25DBPK 2 25 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150450 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150450 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0450
MPN: 150450

Despatched within 4 working days - 2 in stock
1+ £4.38
5+ £4.13
10+ £4.06
25+ £3.98
50+ £3.91
100+ £3.84
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts Black Zinc diecasting 100 TCD45ZK09HDP15K 3 15 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150456 D-SUB receptacle set 45 ° Pins 15 Solder bucket
TruComponents 150456 D-SUB receptacle set 45 ° Pins 15 Solder bucket
Order code: 15-0456
MPN: 150456
1+ £7.79
5+ £7.35
10+ £7.21
25+ £7.08
50+ £6.95
100+ £6.83
Price per unit Ex VAT
Power strip, straight 15 Machined contacts Black Zinc diecasting 500 TCD45ZK15DMSK 2 15 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150464 D-SUB pin strip set 45 ° Pins 37 Solder bucket
TruComponents 150464 D-SUB pin strip set 45 ° Pins 37 Solder bucket
Order code: 15-0464
MPN: 150464
1+ £22.20
5+ £20.95
10+ £20.56
25+ £20.19
50+ £19.83
100+ £19.48
Price per unit Ex VAT
Pin strip, straight 37 Machined contacts Nickel-coated 500 TCD45ZF37DMPK 2 37 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150465 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150465 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Order code: 15-0465
MPN: 150465
1+ £8.25
5+ £7.78
10+ £7.64
25+ £7.50
50+ £7.36
100+ £7.23
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts Nickel-coated Zinc diecasting 100 TCD45ZF09HDP15K 3 15 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150466 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150466 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0466
MPN: 150466
1+ £6.11
5+ £5.77
10+ £5.66
25+ £5.56
50+ £5.46
100+ £5.36
Price per unit Ex VAT
Power strip, straight 25 Punched contacts Black Zinc diecasting 100 TCD45ZK25DBSK 2 25 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150469 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150469 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0469
MPN: 150469
1+ £5.09
5+ £4.80
10+ £4.71
25+ £4.63
50+ £4.54
100+ £4.46
Price per unit Ex VAT
Pin strip, straight 9 Machined contacts Black Zinc diecasting 500 TCD45ZK09DMPK 2 9 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150470 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150470 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0470
MPN: 150470
1+ £4.29
5+ £4.05
10+ £3.98
25+ £3.90
50+ £3.83
100+ £3.77
Price per unit Ex VAT
Pin strip, straight 9 Punched contacts Silver Plastic 100 TCD45NT09MDBPK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150475 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150475 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0475
MPN: 150475
1+ £4.50
5+ £4.25
10+ £4.17
25+ £4.10
50+ £4.02
100+ £3.95
Price per unit Ex VAT
Power strip, straight 25 Punched contacts Silver Plastic 100 TCD45NT25MDBSK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150481 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150481 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0481
MPN: 150481
1+ £10.82
5+ £10.21
10+ £10.02
25+ £9.84
50+ £9.66
100+ £9.49
Price per unit Ex VAT
Power strip, straight 25 Machined contacts Black Zinc diecasting 500 TCD45ZK25DMSK 2 25 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150482 D-SUB pin strip set 45 ° Pins 25 Solder bucket
TruComponents 150482 D-SUB pin strip set 45 ° Pins 25 Solder bucket
Order code: 15-0482
MPN: 150482
2+ £3.41
5+ £3.22
10+ £3.16
25+ £3.10
50+ £3.05
100+ £2.99
Price per unit Ex VAT
Pin strip, straight 25 Punched contacts Black Plastic 100 TCD45PKP25DBPK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150488 D-SUB pin strip set 45 ° Pins 25 Solder bucket
TruComponents 150488 D-SUB pin strip set 45 ° Pins 25 Solder bucket
Order code: 15-0488
MPN: 150488
1+ £5.32
5+ £5.02
10+ £4.92
25+ £4.83
50+ £4.75
100+ £4.66
Price per unit Ex VAT
Pin strip, straight 25 Punched contacts Silver Plastic 100 TCD45NT25MDBPK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150489 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150489 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0489
MPN: 150489
2+ £3.43
5+ £3.23
10+ £3.17
25+ £3.12
50+ £3.06
100+ £3.01
Price per unit Ex VAT
Pin strip, straight 9 Punched contacts Silver 100 TCD45PKM09DBPK 2 9 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150495 D-SUB receptacle set 45 ° Pins 15 Solder bucket
TruComponents 150495 D-SUB receptacle set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0495
MPN: 150495

Despatched within 4 working days - 1 in stock
1+ £4.17
5+ £3.93
10+ £3.86
25+ £3.79
50+ £3.72
100+ £3.66
Price per unit Ex VAT
Power strip, straight 15 Punched contacts Black Zinc diecasting 100 TCD45ZK09HDS15K 3 15 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150504 D-SUB pin strip set 45 ° Pins 26 Solder bucket
TruComponents 150504 D-SUB pin strip set 45 ° Pins 26 Solder bucket
Order code: 15-0504
MPN: 150504
1+ £6.55
5+ £6.18
10+ £6.07
25+ £5.96
50+ £5.85
100+ £5.75
Price per unit Ex VAT
Pin strip, straight 26 Punched contacts Black Zinc diecasting 100 TCD45ZK15HDP26K 3 26 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150507 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150507 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0507
MPN: 150507
1+ £8.14
5+ £7.68
10+ £7.54
25+ £7.40
50+ £7.27
100+ £7.14
Price per unit Ex VAT
Power strip, straight 25 Machined contacts Black Plastic 500 TCD45PKP25DMSK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150514 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150514 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0514
MPN: 150514

Despatched within 4 working days - 8 in stock
2+ £3.59
5+ £3.38
10+ £3.32
25+ £3.26
50+ £3.20
100+ £3.15
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts Silver 100 TCD45PKM15DBPK 2 15 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150520 D-SUB receptacle set 45 ° Pins 9 Solder bucket
TruComponents 150520 D-SUB receptacle set 45 ° Pins 9 Solder bucket
Standard range
Order code: 15-0520
MPN: 150520

Despatched within 4 working days - 3 in stock
2+ £3.83
5+ £3.62
10+ £3.55
25+ £3.49
50+ £3.42
100+ £3.36
Price per unit Ex VAT
Power strip, straight 9 Punched contacts Black Zinc diecasting 100 TCD45ZK09DBSK 2 9 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150523 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150523 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0523
MPN: 150523
1+ £16.84
5+ £15.89
10+ £15.59
25+ £15.31
50+ £15.04
100+ £14.77
Price per unit Ex VAT
Power strip, straight 25 Machined contacts Nickel-coated Zinc diecasting 500 TCD45ZF25DMSK 2 25 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150528 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150528 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Order code: 15-0528
MPN: 150528
1+ £6.32
5+ £5.97
10+ £5.85
25+ £5.75
50+ £5.65
100+ £5.55
Price per unit Ex VAT
Pin strip, straight 15 Machined contacts Silver Plastic 500 TCD45PKM15DMPK 2 15 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150529 D-SUB receptacle set 45 ° Pins 15 Solder bucket
TruComponents 150529 D-SUB receptacle set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0529
MPN: 150529

Despatched within 4 working days - 11 in stock
1+ £4.05
5+ £3.82
10+ £3.75
25+ £3.68
50+ £3.61
100+ £3.55
Price per unit Ex VAT
Power strip, straight 15 Punched contacts Silver Plastic 100 TCD45PKM09HDS15K 3 15 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150533 D-SUB receptacle set 45 ° Pins 15 Solder bucket
TruComponents 150533 D-SUB receptacle set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0533
MPN: 150533

Despatched within 4 working days - 4 in stock
1+ £4.86
5+ £4.58
10+ £4.50
25+ £4.42
50+ £4.34
100+ £4.26
Price per unit Ex VAT
Power strip, straight 15 Punched contacts Silver Plastic 100 TCD45NT09MHDS15K 3 15 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150534 D-SUB pin strip set 45 ° Pins 26 Solder bucket
TruComponents 150534 D-SUB pin strip set 45 ° Pins 26 Solder bucket
Standard range
Order code: 15-0534
MPN: 150534

Despatched within 4 working days - 6 in stock
1+ £4.42
5+ £4.17
10+ £4.09
25+ £4.02
50+ £3.94
100+ £3.87
Price per unit Ex VAT
Pin strip, straight 26 Punched contacts Black Plastic 100 TCD45PKP15HDP26K 3 26 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150539 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150539 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0539
MPN: 150539
2+ £3.43
5+ £3.23
10+ £3.17
25+ £3.12
50+ £3.06
100+ £3.01
Price per unit Ex VAT
Pin strip, straight 9 Machined contacts Black Plastic 500 TCD45PKP09DMPK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150541 D-SUB receptacle set 45 ° Pins 15 Solder bucket
TruComponents 150541 D-SUB receptacle set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0541
MPN: 150541

Despatched within 4 working days - 5 in stock
1+ £4.77
5+ £4.50
10+ £4.42
25+ £4.34
50+ £4.26
100+ £4.18
Price per unit Ex VAT
Power strip, straight 15 Punched contacts Silver Plastic 100 TCD45NT15MDBSK 2 15 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150542 D-SUB receptacle set 45 ° Pins 26 Solder bucket
TruComponents 150542 D-SUB receptacle set 45 ° Pins 26 Solder bucket
Order code: 15-0542
MPN: 150542
1+ £6.15
5+ £5.80
10+ £5.69
25+ £5.59
50+ £5.49
100+ £5.39
Price per unit Ex VAT
Power strip, straight 26 Punched contacts Silver Plastic 100 TCD45PKM15HDS26K 3 26 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150544 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150544 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Standard range
Order code: 15-0544
MPN: 150544

Despatched within 4 working days - 2 in stock
2+ £3.41
5+ £3.22
10+ £3.16
25+ £3.10
50+ £3.05
100+ £2.99
Price per unit Ex VAT
Power strip, straight 25 Punched contacts Black Plastic 100 TCD45PKP25DBSK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150545 D-SUB pin strip set 45 ° Pins 44 Solder bucket
TruComponents 150545 D-SUB pin strip set 45 ° Pins 44 Solder bucket
Order code: 15-0545
MPN: 150545
1+ £14.48
5+ £13.66
10+ £13.40
25+ £13.16
50+ £12.93
100+ £12.70
Price per unit Ex VAT
Pin strip, straight 44 Punched contacts Nickel-coated Zinc diecasting 100 TCD45ZF25HDP44K 3 44 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150547 D-SUB receptacle set 45 ° Pins 37 Solder bucket
TruComponents 150547 D-SUB receptacle set 45 ° Pins 37 Solder bucket
Order code: 15-0547
MPN: 150547
1+ £17.88
5+ £16.87
10+ £16.56
25+ £16.26
50+ £15.97
100+ £15.69
Price per unit Ex VAT
Power strip, straight 37 Punched contacts Nickel-coated Zinc diecasting 100 TCD45ZF37DBSK 2 37 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150551 D-SUB pin strip set 45 ° Pins 26 Solder bucket
TruComponents 150551 D-SUB pin strip set 45 ° Pins 26 Solder bucket
Order code: 15-0551
MPN: 150551
1+ £6.00
5+ £5.67
10+ £5.56
25+ £5.46
50+ £5.36
100+ £5.27
Price per unit Ex VAT
Pin strip, straight 26 Punched contacts Silver Plastic 100 TCD45PKM15HDP26K 3 26 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150552 D-SUB pin strip set 45 ° Pins 37 Solder bucket
TruComponents 150552 D-SUB pin strip set 45 ° Pins 37 Solder bucket
Standard range
Order code: 15-0552
MPN: 150552

Despatched within 4 working days - 8 in stock
1+ £18.20
5+ £17.17
10+ £16.85
25+ £16.55
50+ £16.25
100+ £15.96
Price per unit Ex VAT
Pin strip, straight 37 Punched contacts Nickel-coated 100 TCD45ZF37DBPK 2 37 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150553 D-SUB receptacle set 45 ° Pins 9 Solder bucket
TruComponents 150553 D-SUB receptacle set 45 ° Pins 9 Solder bucket
Order code: 15-0553
MPN: 150553
1+ £4.24
5+ £4.00
10+ £3.93
25+ £3.86
50+ £3.79
100+ £3.72
Price per unit Ex VAT
Power strip, straight 9 Machined contacts Black Plastic 500 TCD45PKP09DMSK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150556 D-SUB receptacle set 45 ° Pins 37 Solder bucket
TruComponents 150556 D-SUB receptacle set 45 ° Pins 37 Solder bucket
Order code: 15-0556
MPN: 150556
1+ £25.56
5+ £24.11
10+ £23.67
25+ £23.23
50+ £22.82
100+ £22.42
Price per unit Ex VAT
Power strip, straight 37 Machined contacts Nickel-coated Zinc diecasting 500 TCD45ZF37DMSK 2 37 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150559 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150559 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0559
MPN: 150559
1+ £8.76
5+ £8.26
10+ £8.11
25+ £7.96
50+ £7.82
100+ £7.68
Price per unit Ex VAT
Pin strip, straight 9 Machined contacts Nickel-coated 500 TCD45ZF09DMPK 2 9 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150567 D-SUB pin strip set 45 ° Pins 44 Solder bucket
TruComponents 150567 D-SUB pin strip set 45 ° Pins 44 Solder bucket
Standard range
Order code: 15-0567
MPN: 150567

Despatched within 4 working days - 4 in stock
1+ £7.84
5+ £7.40
10+ £7.26
25+ £7.13
50+ £7.00
100+ £6.88
Price per unit Ex VAT
Pin strip, straight 44 Punched contacts Silver Plastic 100 TCD45PKM25HDP44K 3 44 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150570 D-SUB receptacle set 45 ° Pins 9 Solder bucket
TruComponents 150570 D-SUB receptacle set 45 ° Pins 9 Solder bucket
Standard range
Order code: 15-0570
MPN: 150570

Despatched within 4 working days - 80 in stock
2+ £3.29
5+ £3.10
10+ £3.04
25+ £2.99
50+ £2.94
100+ £2.88
Price per unit Ex VAT
Power strip, straight 9 Punched contacts Silver Plastic 100 TCD45PKM09DBSK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150574 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150574 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0574
MPN: 150574
1+ £5.33
5+ £5.03
10+ £4.94
25+ £4.85
50+ £4.76
100+ £4.68
Price per unit Ex VAT
Power strip, straight 25 Punched contacts Silver Plastic 100 TCD45PKM25DBSK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150586 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150586 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0586
MPN: 150586
2+ £2.03
5+ £1.92
10+ £1.88
25+ £1.85
50+ £1.82
100+ £1.79
Price per unit Ex VAT
Pin strip, straight 9 Punched contacts Black Plastic 100 TCD45PKP09DBPK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150591 D-SUB pin strip set 45 ° Pins 62 Solder bucket
TruComponents 150591 D-SUB pin strip set 45 ° Pins 62 Solder bucket
Order code: 15-0591
MPN: 150591
1+ £17.99
5+ £16.97
10+ £16.66
25+ £16.35
50+ £16.06
100+ £15.78
Price per unit Ex VAT
Pin strip, straight 62 Punched contacts Nickel-coated Zinc diecasting 100 TCD45ZF37HDP62K 3 62 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150594 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150594 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0594
MPN: 150594
2+ £3.66
5+ £3.45
10+ £3.39
25+ £3.33
50+ £3.27
100+ £3.21
Price per unit Ex VAT
Pin strip, straight 9 Punched contacts Black Zinc diecasting 100 TCD45ZK09DBPK 2 9 -40 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150596 D-SUB pin strip set 45 ° Pins 25 Solder bucket
TruComponents 150596 D-SUB pin strip set 45 ° Pins 25 Solder bucket
Order code: 15-0596
MPN: 150596
1+ £15.18
5+ £14.32
10+ £14.06
25+ £13.80
50+ £13.56
100+ £13.32
Price per unit Ex VAT
Pin strip, straight 25 Punched contacts Nickel-coated 100 TCD45ZF25DBPK 2 25 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150598 D-SUB receptacle set 45 ° Pins 9 Solder bucket
TruComponents 150598 D-SUB receptacle set 45 ° Pins 9 Solder bucket
Order code: 15-0598
MPN: 150598
2+ £2.21
5+ £2.09
10+ £2.05
25+ £2.01
50+ £1.97
100+ £1.94
Price per unit Ex VAT
Power strip, straight 9 Punched contacts Black Plastic 100 TCD45PKP09DBSK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150601 D-SUB pin strip set 45 ° Pins 15 Solder bucket
TruComponents 150601 D-SUB pin strip set 45 ° Pins 15 Solder bucket
Standard range
Order code: 15-0601
MPN: 150601

Despatched within 4 working days - 4 in stock
1+ £12.08
5+ £11.39
10+ £11.18
25+ £10.98
50+ £10.78
100+ £10.59
Price per unit Ex VAT
Pin strip, straight 15 Punched contacts Nickel-coated 100 TCD45ZF15DBPK 2 15 Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150614 D-SUB receptacle set 45 ° Pins 25 Solder bucket
TruComponents 150614 D-SUB receptacle set 45 ° Pins 25 Solder bucket
Order code: 15-0614
MPN: 150614
1+ £8.23
5+ £7.76
10+ £7.62
25+ £7.48
50+ £7.35
100+ £7.22
Price per unit Ex VAT
Power strip, straight 25 Machined contacts Silver Plastic 500 TCD45PKM25DMSK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150617 D-SUB pin strip set 45 ° Pins 9 Solder bucket
TruComponents 150617 D-SUB pin strip set 45 ° Pins 9 Solder bucket
Order code: 15-0617
MPN: 150617
1+ £5.07
5+ £4.78
10+ £4.69
25+ £4.61
50+ £4.53
100+ £4.45
Price per unit Ex VAT
Pin strip, straight 9 Machined contacts Silver Plastic 500 TCD45NT09MDMPK 2 9 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150619 D-SUB receptacle set 45 ° Pins 26 Solder bucket
TruComponents 150619 D-SUB receptacle set 45 ° Pins 26 Solder bucket
Standard range
Order code: 15-0619
MPN: 150619

Despatched within 4 working days - 9 in stock
2+ £4.55
Price per unit Ex VAT
Power strip, straight 26 Punched contacts Black Plastic 100 TCD45PKP15HDS26K 3 26 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150624 D-SUB receptacle set 45 ° Pins 62 Solder bucket
TruComponents 150624 D-SUB receptacle set 45 ° Pins 62 Solder bucket
Standard range
Order code: 15-0624
MPN: 150624

Despatched within 4 working days - 5 in stock
1+ £21.63
Price per unit Ex VAT
Power strip, straight 62 Punched contacts Nickel-coated Zinc diecasting 100 TCD45ZF37HDS62K 3 62 -45 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket
TruComponents 150626 D-SUB pin strip set 45 ° Pins 25 Solder bucket
TruComponents 150626 D-SUB pin strip set 45 ° Pins 25 Solder bucket
Order code: 15-0626
MPN: 150626
1+ £6.55
5+ £6.18
10+ £6.07
25+ £5.96
50+ £5.85
100+ £5.75
Price per unit Ex VAT
Pin strip, straight 25 Machined contacts Black Plastic 500 TCD45PKP25DMPK 2 25 -55 °C to 105°C Solder bucket 45 Degree 45° Gold plated Copper alloy Solder Bucket

Trustpilot