TruComponents 150624 D-SUB receptacle set 45 ° Pins 62 Solder bucket

MPN
150624
EAN-13
4064161281827
Order Code
15-0624
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRUCOMPONENTS 150624 D-SUB Receptacle Set featuring 62 solder bucket pins at a convenient 45° angle. This premium receptacle set is designed for robust performance, ensuring reliable signal transmission and superior durability in various applications
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZF37HDS62K
No. of Rows 3
Number of pins 62
Temperature Range -45 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot