Christmas Opening Hours and Delivery Dates here

TruComponents 150539 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0539

Brand: TruComponents MPN: 150539 EAN-13: 2050005923147
Qty Unit Price (Ex VAT)
2+ £3.43
5+ £3.23
10+ £3.17
25+ £3.12
50+ £3.06
100+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

TRUCOMPONENTS 150539 D-SUB Pin Strip Set featuring 45° pins and 9 solder buckets designed for optimal performance and ease of use. Made from high-quality materials, this pin strip set ensures secure connections and durability, perfect for diverse applications in prototyping, repairs, and custom circuits.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45PKP09DMPK
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot