TruComponents 150598 D-SUB receptacle set 45 ° Pins: 9 Solder bucket

Order Code:

15-0598

Brand: TruComponents MPN: 150598 EAN-13: 2050005925233
Qty Unit Price (Ex VAT)
2+ £2.21
5+ £2.09
10+ £2.05
25+ £2.01
50+ £1.97
100+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

This high-quality receptacle set is perfect for various applications, from prototyping to intricate electronic designs. Each receptacle ensures a secure connection, reducing the risk of signal loss and enhancing the overall lifespan of your connections
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP09DBSK
Number of Pins 9
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot