TruComponents 150619 D-SUB receptacle set 45 ° Pins 26 Solder bucket

MPN
150619
EAN-13
2050005925714
Order Code
15-0619
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TRUCOMPONENTS 150619 D-SUB receptacle set, featuring a 45-degree angle and 26 solder bucket pins for optimal stability and performance. Designed for seamless integration and durability, this versatile receptacle is perfect for a wide array of applications, from industrial equipment to DIY electronics
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP15HDS26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot