TruComponents 150533 D-SUB receptacle set 45 ° Pins 15 Solder bucket

MPN
150533
EAN-13
2050005922980
Order Code
15-0533
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.86
5+ £4.58
10+ £4.50
25+ £4.42
50+ £4.34
100+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRUCOMPONENTS 150533 D-SUB receptacle set featuring 15 solder bucket pins at a convenient 45° angle. Designed for reliability and ease of installation, this receptacle set ensures robust connectivity with optimal signal integrity
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT09MHDS15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot