TruComponents 150596 D-SUB pin strip set 45 ° Pins: 25 Solder bucket

Order Code:

15-0596

Brand: TruComponents MPN: 150596 EAN-13: 4064161281728
Qty Unit Price (Ex VAT)
1+ £15.18
5+ £14.32
10+ £14.06
25+ £13.80
50+ £13.56
100+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

TRUCOMPONENTS 150596 D-SUB Pin Strip Set featuring 45° pins and 25 solder buckets for unparalleled accuracy and reliability. Perfect for prototyping or connecting electronic components, each pin is crafted to ensure a solid connection, minimizing signal loss and enhancing performance.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute TCD45ZF25DBPK
Number of Pins 25
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot