TruComponents 150601 D-SUB pin strip set 45 ° Pins 15 Solder bucket

MPN
150601
EAN-13
2050005925271
Order Code
15-0601
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.08
5+ £11.39
10+ £11.18
25+ £10.98
50+ £10.78
100+ £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRUCOMPONENTS 150601 D-SUB Pin Strip Set featuring 15 precision-engineered 45° pins, designed for effortless soldering and reliable connections. Each solder bucket is crafted for durability, ensuring optimal performance in a variety of applications, from prototyping to professional builds
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute TCD45ZF15DBPK
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot