TruComponents 150495 D-SUB receptacle set 45 ° Pins 15 Solder bucket

MPN
150495
EAN-13
2050005923604
Order Code
15-0495
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.17
5+ £3.93
10+ £3.86
25+ £3.79
50+ £3.72
100+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

With 15 precision-engineered solder bucket pins at a convenient 45° angle, you’ll experience enhanced durability and ease of installation.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK09HDS15K
No. of Rows 3
Number of pins 15
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot