TruComponents 150541 D-SUB receptacle set 45 ° Pins 15 Solder bucket

MPN
150541
EAN-13
2050005923192
Order Code
15-0541
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.77
5+ £4.50
10+ £4.42
25+ £4.34
50+ £4.26
100+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Featuring 15 solder bucket pins at a practical 45° angle, this receptacle ensures easy assembly and secure connections for optimal performance.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT15MDBSK
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot