TruComponents 150614 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0614

Brand: TruComponents MPN: 150614 EAN-13: 4064161281810
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £7.76
10+ £7.62
25+ £7.48
50+ £7.35
100+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The TRUCOMPONENTS 150614 D-SUB receptacle set features 25 high-quality solder bucket pins set at a convenient 45-degree angle, making it perfect for a variety of applications. Designed for reliability and performance, these D-SUB receptacles ensure a strong and stable connection, ideal for both hobbyists and professionals alike.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45PKM25DMSK
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot