Christmas Opening Hours and Delivery Dates here

TruComponents 150504 D-SUB pin strip set 45 ° Pins: 26 Solder bucket

Order Code:

15-0504

Brand: TruComponents MPN: 150504 EAN-13: 2050005922553
Qty Unit Price (Ex VAT)
1+ £6.55
5+ £6.18
10+ £6.07
25+ £5.96
50+ £5.85
100+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TRUCOMPONENTS 150504 D-SUB pin strip set, designed for unparalleled performance and reliability. Featuring 26 precision-engineered 45° pins, this solder bucket set ensures secure and efficient connections for your D-Sub applications, making it perfect for professionals and hobbyists alike.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK15HDP26K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot