TruComponents 150448 D-SUB pin strip set 45 ° Pins: 25 Solder bucket

Order Code:

15-0448

Brand: TruComponents MPN: 150448 EAN-13: 2050005910772
Qty Unit Price (Ex VAT)
1+ £5.28
5+ £4.98
10+ £4.89
25+ £4.80
50+ £4.72
100+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

TRUCOMPONENTS 150448 D-SUB Pin Strip Set! Designed for versatility and reliability, this pin strip set features 25 high-quality 45° pins, perfect for a variety of electronic applications
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK25DBPK
Number of Pins 25
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot