TruComponents 150559 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0559

Brand: TruComponents MPN: 150559 EAN-13: 4064161281629
Qty Unit Price (Ex VAT)
1+ £8.76
5+ £8.26
10+ £8.11
25+ £7.96
50+ £7.82
100+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

TRUCOMPONENTS 150559 D-SUB Pin Strip Set, featuring 9 expertly crafted 45° pins with solder buckets, designed for seamless integration into your electronic assemblies.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute TCD45ZF09DMPK
Number of Pins 9
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot