TruComponents 150433 D-SUB receptacle set 45 ° Pins 9 Solder bucket

MPN
150433
EAN-13
2050005920283
Order Code
15-0433
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.29
5+ £4.05
10+ £3.98
25+ £3.90
50+ £3.83
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Designed with precision, this 45° D-SUB receptacle set features 9 solder bucket pins, ensuring secure and stable connections for a variety of applications
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT09MDBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot