TruComponents 150544 D-SUB receptacle set 45 ° Pins 25 Solder bucket

MPN
150544
EAN-13
2050005923222
Order Code
15-0544
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.41
5+ £3.22
10+ £3.16
25+ £3.10
50+ £3.05
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TRUCOMPONENTS 150544 D-SUB Receptacle Set, featuring a 45° angle for improved space efficiency and a robust design for optimal performance.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP25DBSK
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot