TruComponents 150542 D-SUB receptacle set 45 ° Pins: 26 Solder bucket

TruComponents 150542 D-SUB receptacle set 45 ° Pins: 26 Solder bucket

Order Code:

15-0542

Brand: TruComponents MPN: 150542 EAN-13: 2050005923208

Discontinued


TRUCOMPONENTS 150542 D-SUB Receptacle Set featuring 26 solder bucket pins at a convenient 45° angle.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKM15HDS26K
No. of Rows 3
Temperature Range -55 °C to 105°C

You may also like


Trustpilot