TruComponents 150529 D-SUB receptacle set 45 ° Pins 15 Solder bucket

MPN
150529
EAN-13
2050005922935
Order Code
15-0529
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.05
5+ £3.82
10+ £3.75
25+ £3.68
50+ £3.61
100+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TRUcomponents 150529 D-SUB Receptacle Set, designed for precision and reliability. Featuring 15 high-quality solder bucket pins arranged at a convenient 45° angle, this receptacle ensures optimal signal integrity and ease of installation for your projects.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKM09HDS15K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot