TruComponents 150547 D-SUB receptacle set 45 ° Pins: 37 Solder bucket

Order Code:

15-0547

Brand: TruComponents MPN: 150547 EAN-13: 4064161281568
Qty Unit Price (Ex VAT)
1+ £17.88
5+ £16.87
10+ £16.56
25+ £16.26
50+ £15.97
100+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

TRUCOMPONENTS 150547 D-SUB receptacle set, meticulously designed for optimal performance and reliability. Featuring 37 solder bucket pins at a convenient 45° angle, this durable receptacle is perfect for creating robust connections in various applications, from industrial automation to consumer electronics
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZF37DBSK
Number of Pins 37
Number of Rows 2
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot