Christmas Opening Hours and Delivery Dates here

TruComponents 150553 D-SUB receptacle set 45 ° Pins: 9 Solder bucket

Order Code:

15-0553

Brand: TruComponents MPN: 150553 EAN-13: 2050005923468
Qty Unit Price (Ex VAT)
1+ £4.24
5+ £4.00
10+ £3.93
25+ £3.86
50+ £3.79
100+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

TRUCOMPONENTS 150553 D-SUB Receptacle Set featuring 9 solder bucket pins at a convenient 45° angle. Perfect for a range of applications, this high-quality set ensures secure and stable connections, whether in industrial machinery, automotive electronics, or DIY projects.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45PKP09DMSK
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot