TruComponents 150586 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0586

Brand: TruComponents MPN: 150586 EAN-13: 2050005925035
Qty Unit Price (Ex VAT)
2+ £2.03
5+ £1.92
10+ £1.88
25+ £1.85
50+ £1.82
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

TRUCOMPONENTS 150586 D-SUB Pin Strip Set, featuring precision-engineered 45° pins for optimal connectivity. This 9-pin solder bucket configuration is designed for reliable performance, making it perfect for a variety of applications, from DIY electronics to professional circuit designs.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP09DBPK
Number of Pins 9
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot