TruComponents 150475 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0475

Brand: TruComponents MPN: 150475 EAN-13: 2050005911236
Qty Unit Price (Ex VAT)
1+ £4.50
5+ £4.25
10+ £4.17
25+ £4.10
50+ £4.02
100+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

TRUCOMPONENTS 150475 D-SUB Receptacle Set. Featuring 25 solder bucket pins at a convenient 45° angle, this high-quality receptacle set ensures superior electrical performance and ease of installation
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT25MDBSK
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot