TruComponents 150551 D-SUB pin strip set 45 ° Pins: 26 Solder bucket

TruComponents 150551 D-SUB pin strip set 45 ° Pins: 26 Solder bucket

Order Code:

15-0551

Brand: TruComponents MPN: 150551 EAN-13: 2050005923420

Discontinued


TRUCOMPONENTS 150551 D-SUB Pin Strip Set featuring 26 precision 45° pins equipped with solder buckets for a reliable and secure connection. Designed for durability and ease of use, this versatile set is perfect for prototyping and customizing your circuits
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKM15HDP26K
No. of Rows 3
Temperature Range -55 °C to 105°C

You may also like


Trustpilot