TruComponents 150591 D-SUB pin strip set 45 ° Pins: 62 Solder bucket

Order Code:

15-0591

Brand: TruComponents MPN: 150591 EAN-13: 4064161281704
Qty Unit Price (Ex VAT)
1+ £17.99
5+ £16.97
10+ £16.66
25+ £16.35
50+ £16.06
100+ £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Perfect for creating reliable connections in various applications, this pin strip guarantees efficiency and durability. Each pin is crafted to provide a stable electrical connection, ensuring top-notch performance for your projects
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZF37HDP62K
Number of Pins 62
Number of Rows 3
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot