TruComponents 150545 D-SUB pin strip set 45 ° Pins: 44 Solder bucket

Order Code:

15-0545

Brand: TruComponents MPN: 150545 EAN-13: 4064161281551
Qty Unit Price (Ex VAT)
1+ £14.48
5+ £13.66
10+ £13.40
25+ £13.16
50+ £12.93
100+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The TRUCOMPONENTS 150545 is designed for reliable performance, ensuring secure solder connections in any application.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZF25HDP44K
Number of Pins 44
Number of Rows 3
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot