TruComponents 150556 D-SUB receptacle set 45 ° Pins: 37 Solder bucket

Order Code:

15-0556

Brand: TruComponents MPN: 150556 EAN-13: 4064161281605
Qty Unit Price (Ex VAT)
1+ £25.56
5+ £24.11
10+ £23.67
25+ £23.23
50+ £22.82
100+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

TRUCOMPONENTS 150556 D-SUB Receptacle Set, featuring 37 solder bucket pins positioned at a convenient 45° angle
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCD45ZF37DMSK
Number of Pins 37
Number of Rows 2
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot