TruComponents 150534 D-SUB pin strip set 45 ° Pins 26 Solder bucket

MPN
150534
EAN-13
2050005923017
Order Code
15-0534
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.42
5+ £4.17
10+ £4.09
25+ £4.02
50+ £3.94
100+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRUCOMPONENTS 150534 D-SUB Pin Strip Set, featuring durable 26-pin connectors with a convenient 45° angle for easy soldering and installation. Perfect for prototyping and assembling various electronic devices, these solder bucket pins ensure reliable connectivity and stability in your wiring.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP15HDP26K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot