TruComponents 150626 D-SUB pin strip set 45 ° Pins: 25 Solder bucket

Order Code:

15-0626

Brand: TruComponents MPN: 150626 EAN-13: 2050005925844
Qty Unit Price (Ex VAT)
1+ £6.55
5+ £6.18
10+ £6.07
25+ £5.96
50+ £5.85
100+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

TRUCOMPONENTS 150626 D-SUB Pin Strip Set featuring precision 45° pins and an ample 25 solder bucket configuration. Designed for optimal performance and reliability, this pin strip set enables seamless connections in various applications, from prototyping to production.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45PKP25DMPK
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot