Christmas Opening Hours and Delivery Dates here

TruComponents 150470 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0470

Brand: TruComponents MPN: 150470 EAN-13: 2050005911151
Qty Unit Price (Ex VAT)
1+ £4.29
5+ £4.05
10+ £3.98
25+ £3.90
50+ £3.83
100+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TRUCOMPONENTS 150470 D-SUB Pin Strip Set featuring 9 precisely engineered 45 ° pins and a reliable solder bucket design. Perfect for creating sturdy and dependable connections, this pin strip set is ideal for PCB applications, custom electronics, and repair work.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT09MDBPK
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot