TruComponents 150450 D-SUB pin strip set 45 ° Pins 15 Solder bucket

MPN
150450
EAN-13
2050005910857
Order Code
15-0450
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.38
5+ £4.13
10+ £4.06
25+ £3.98
50+ £3.91
100+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TRUCOMPONENTS 150450 D-SUB pin strip set, featuring 15 high-quality 45° solder bucket pins designed for precision and ease of use
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK09HDP15K
No. of Rows 3
Number of pins 15
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot