TruComponents 150465 D-SUB pin strip set 45 ° Pins: 15 Solder bucket

Order Code:

15-0465

Brand: TruComponents MPN: 150465 EAN-13: 4064161281377
Qty Unit Price (Ex VAT)
1+ £8.25
5+ £7.78
10+ £7.64
25+ £7.50
50+ £7.36
100+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

TRUCOMPONENTS 150465 D-SUB Pin Strip Set, expertly designed to ensure robust and reliable connections. Featuring 15 high-quality 45° solder bucket pins, this set is perfect for a variety of applications, from prototyping to final assembly.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZF09HDP15K
Number of Pins 15
Number of Rows 3
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot